Low

NTE5812HC - 

Standard Recovery Diode, 100 V, 6 A, Single, 1.25 V, 400 A

NTE5812HC - Standard Recovery Diode, 100 V, 6 A, Single, 1.25 V, 400 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE5812HC
Newark Part No.:
54K3137
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE5812HC is a plastic Silicon Rectifier with high current capability and low forward voltage drop. The silicon rectifier features diffused junction, low reverse leakage current and surge overload rating to 600A peak.
  • 70V Maximum RMS voltage
  • 100V Maximum DC blocking voltage
  • 150pF Typical junction capacitance
  • 10k/W Junction-to-ambient typical thermal resistance

Applications

Power Management

Product Information

:
100V
:
6A
:
Single
:
1.25V
:
-
:
400A
:
175°C
:
-
:
2Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

1,262 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/09/18
$2.05 $ 2.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.27
50 + $2.19
100 + $2.09
250 + $2.01
500 + $1.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.