Low

NTE5817HC - 

Standard Recovery Diode, 1 kV, 10 A, Single, 760 mV, 400 A

NTE5817HC - Standard Recovery Diode, 1 kV, 10 A, Single, 760 mV, 400 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NTE5817HC
Newark Part No.:
93K7457
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE5817HC is a plastic Silicon Rectifier with high current capability and low forward voltage drop. The silicon rectifier features diffused junction, low reverse leakage current and surge overload rating to 600A peak.
  • 700V Maximum RMS voltage
  • 1000V Maximum DC blocking voltage
  • 150pF Typical junction capacitance
  • 10k/W Junction-to-ambient typical thermal resistance

Applications

Power Management

Product Information

:
1kV
:
10A
:
Single
:
760mV
:
-
:
400A
:
150°C
:
Through Hole
:
2
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

163 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18
$4.86 $ 4.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.86
50 + $4.69
100 + $4.50
250 + $4.33
500 + $4.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.