Low

R02-11D10-24 - 

Power Relay, DPDT, 24 VDC, 10 A, R02 Series, Socket

R02-11D10-24 - Power Relay, DPDT, 24 VDC, 10 A, R02 Series, Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R02-11D10-24
Newark Part No.:
10M0330
Product Range
R02 Series
Also Known As:
GTIN UPC EAN: 768249005377
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
24VDC
:
10A
:
R02 Series
:
Socket
:
-
:
120VAC
:
Quick Connect
:
28VDC
:
Silver Cadmium Oxide
:
470ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R02-11D10-24 is a general-purpose multicontact DC Relay with clear plastic dust cover. This R02-series DC relay has DPDT 3/16-inch silver cadmium oxide contacts and molded polyester insulation. Socket mounting with quick-connect terminals.
  • Continuous duty cycle
  • -10 to 60°C Operating temperature range

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249005377

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POTTER&BRUMFIELD - TE CONNECTIVITY

Power Relay, DPDT, 24 VDC, 10 A, KRPA Series, Socket, Non Latching

1,035 in stock

Each

1+ $27.63 10+ $25.66 25+ $23.69 50+ $22.37 More Pricing...

Add

Associated Products

Related Searches

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
$27.96 $ 27.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.96
50 + $25.38
100 + $23.21
250 + $21.44
500 + $20.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

NTE ELECTRONICS - R02-11D10-24 - POWER RELAY, DPDT, 24VDC, 10A, PLUG IN 5 5 1 1
Great for controling devises. We use these to control other devises remotely including radio and TV transmitters. The plugin relay makes replacing easy. February 26, 2015
  • 2015-06-11T15:21:39.976-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_10M0330, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.