Low

R14-11D10-24 - 

Power Relay, DPDT, 24 VDC, 10 A, R14 Series, Socket

R14-11D10-24 - Power Relay, DPDT, 24 VDC, 10 A, R14 Series, Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R14-11D10-24
Newark Part No.:
10M0336
Product Range
R14 Series
Also Known As:
GTIN UPC EAN: 768249017073
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
24VDC
:
10A
:
R14 Series
:
Socket
:
-
:
120VAC
:
Quick Connect
:
28VDC
:
Silver Cadmium Oxide
:
650ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R14-11D10-24 is a general-purpose DC Relay with see-through plastic cover. This R14-series DC relay has DPDT silver cadmium oxide contacts with high reliability, 50 million operation with plug-in or solder terminal and it will also accept 0.187-inch fasten terminals.
  • Slightly larger than one cubic inch
  • -30 to 55°C Operating temperature range

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249017073

Related Searches

128 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
$16.29 $ 16.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $19.16
50 + $17.40
100 + $15.91
250 + $14.70
500 + $14.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a DIN rail mount socket which can hold DPDT power relay (part number R14-11D10-24)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket which can hold this relay is R95−131 from NTE Electronics. It is a 8 pin DIN rail mount socket which can hold R14 series DPDT relays.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:44.296-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10M0336, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.