Low

R51-5D40-12F - 

Automotive Relay, SPDT, 12 VDC, 50 A, R51 Series, Panel, Quick Connect

R51-5D40-12F - Automotive Relay, SPDT, 12 VDC, 50 A, R51 Series, Panel, Quick Connect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R51-5D40-12F
Newark Part No.:
10M0348
Product Range
R51 Series
Also Known As:
GTIN UPC EAN: 768249028079
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
12VDC
:
50A
:
R51 Series
:
Panel
:
Quick Connect
:
14V
:
90ohm
:
Silver Tin Oxide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R51-5D40-12F is a 0.25-inch Quick Connect Terminal Relay for use with marine/tractor/lawn mower/recreation vehicles/golf cart applications. This R51-series terminal relay has SPDT AgSnO alloy contact with industry standard pin-out.
  • Flange mount
  • -10 to 125°C Operating temperature range

Applications

Automotive

Also Known As

GTIN UPC EAN: 768249028079

Related Searches

100 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 29/01/18
$12.11 $ 12.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.11
50 + $11.63
100 + $11.15
250 + $10.72
500 + $10.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a PCB mount socket for the relay (part number R51-5D40-12F)
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket which can hold this relay is R95-160 from NTE Electronics. This socket is designed to hold R51 series SPST-NO and SPDT relays with contact currents of upto 50A.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:45.119-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10M0348, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.