Low

R95-104 - 

Relay Socket, Panel, Screw, 11 Pins, 10 A, 300 V

R95-104 - Relay Socket, Panel, Screw, 11 Pins, 10 A, 300 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R95-104
Newark Part No.:
72C7221
Also Known As:
GTIN UPC EAN: 768249037378
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Panel
:
Screw
:
11Pins
:
10A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R95-104 is a 10A 300V 11-pin panel/surface-mount octal Socket with nickel-plated steel pressure clamp screws.

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249037378

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
51 in stock

Each

1+ $7.14 Promotional price 10+ $7.14 Promotional price 25+ $7.14 Promotional price 50+ $7.14 Promotional price 100+ $7.14 Promotional price More Less

Related Searches

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$9.67 $ 9.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $18.41
25 + $17.57
50 + $17.07
100 + $16.56
250 + $15.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.