Low

74AHC14PW-Q100,118 - 

LOGIC, HEX INVERTER, 6 I/P, TSSOP-14

74AHC14PW-Q100,118 - LOGIC, HEX INVERTER, 6 I/P, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AHC14PW-Q100,118
Newark Part No.:
85X2741
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74AHC14
:
Inverter Schmitt Trigger
:
25mA
:
6
:
2V
:
5.5V
:
TSSOP
:
14Pins
:
74AHC
:
7414
:
-40°C
:
125°C
:
74AHC Series
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.113 5000+ $0.107 12500+ $0.099 25000+ $0.091 More Pricing...

Add

TEXAS INSTRUMENTS

Inverter, Schmitt Trigger, 74AHC14, 6 Input, 25 mA, 2 V to 5.5 V, TSSOP-14

1,084 in stock

Each (Supplied on Cut Tape)

1+ $0.639 10+ $0.438 25+ $0.361 50+ $0.284 More Pricing...

Add

TEXAS INSTRUMENTS

Inverter, Schmitt Trigger, 74AHC14, 6 Input, 25 mA, 2 V to 5.5 V, TSSOP-14

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.129 4000+ $0.127 8000+ $0.123 12000+ $0.12

Add

ON SEMICONDUCTOR

Inverter Gate, VHC Family, Schmitt Trigger, 1 Input, 8 mA, 2V to 5.5V, TSSOP-14

2,220 in stock

Each (Supplied on Cut Tape)

1+ $0.665 10+ $0.502 25+ $0.426 50+ $0.349 More Pricing...

Add

TEXAS INSTRUMENTS

IC, SCHMITT TRIGGER, SMD, 74AHC14

2,997 in stock
Add

Associated Products

Compare Selected

Related Searches

1,220 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 20/08/18
$0.575 $ 0.58
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.575
10 + $0.397
25 + $0.326
50 + $0.254
100 + $0.182
250 + $0.169
500 + $0.155
1000 + $0.141
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.