Low

NXP  74AHC157D,112  MUX, QUAD, 8 I/P, SOIC-16

NXP 74AHC157D,112
Technical Data Sheet (95.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AHC157
Logic Type:
Multiplexer
No. of Channels:
4Channels
Line Configuration:
2:1
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
16Pins
Logic IC Family:
74AHC
Logic IC Base Number:
74157
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LOGIC, 2-1 QUAD SELECT/MUX, 16SOIC

TEXAS INSTRUMENTS

444:  in stock

Price for: Each

1+ $0.747 10+ $0.626 100+ $0.381 1000+ $0.294 More pricing

Buy

Associated Products