Low

NEXPERIA  74AHC157PW,118  MUX, QUAD, 8 I/P, TSSOP-16

NEXPERIA 74AHC157PW,118
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AHC157PW,118
Newark Part No.:
85X2743
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AHC157
Logic Type:
Multiplexer
No. of Channels:
4Channels
Line Configuration:
2:1
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Logic IC Family:
74AHC
Logic IC Base Number:
74157
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

IC, 2I/P QUAD DATA SELECTOR/MUX TSSOP-16

TEXAS INSTRUMENTS

858 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.242 Promotional price 10+ $0.241 Promotional price 100+ $0.222 Promotional price 1000+ $0.205 Promotional price

Buy
74AHC157PW,118

74AHC157PW/TSSOP16/REEL 13" Q1

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

2500+ $0.152 5000+ $0.142 12500+ $0.133 25000+ $0.122 More pricing

Buy

Data Selector / Multiplexer, HC Family, 4 Channels, 2:1, 2 V to 5.5 V, TSSOP-16

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

4000+ $0.22 8000+ $0.205 12000+ $0.192 20000+ $0.181 More pricing

Buy

2I/P QUAD DATA SELECTOR/MUX TSSOP-16

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.292 2500+ $0.25 10000+ $0.231 25000+ $0.219 More pricing

Buy
MC74VHC157DTR2G

IC,LOGIC MUX,QUAD,2-INPUT,AHC/VHC-CMOS,TSSOP,16PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

5000+ $0.186 10000+ $0.173 25000+ $0.165 50000+ $0.158

Buy

Associated Products