Low

74AHC1G14GW,125 - 

Inverter, Schmitt Trigger, 74AHC1G14, 1 Input, 2 V to 5.5 V, TSSOP-5

74AHC1G14GW,125 - Inverter, Schmitt Trigger, 74AHC1G14, 1 Input, 2 V to 5.5 V, TSSOP-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AHC1G14GW,125
Newark Part No.:
71R0363
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74AHC1G14GW is a high-speed Si-gate CMOS device provides an Inverting buffer function with Schmitt-trigger action. This device are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The device has CMOS input switching levels and supply voltage range 2 to 5.5V. The device features symmetrical output impedance and high noise immunity.
  • Low power dissipation
  • Balanced propagation delays
  • ESD protection - HBM JESD22-A114E >2000V, MM JESD22-A115-A >200V, CDM JESD22-C101C >1000V

Applications

Industrial

Product Information

:
74AHC1G14
:
Inverter Schmitt Trigger
:
25mA
:
1
:
2V
:
5.5V
:
TSSOP
:
5Pins
:
74AHC
:
741G14
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Inverter, 74AHC1G14, 1 Input, 8 mA, 2 V to 5.5 V, SC-70-5

300 in stock
Add
0

Each (Supplied on Full Reel)

6000+ $0.116 9000+ $0.107 24000+ $0.099 45000+ $0.09

Add

ON SEMICONDUCTOR

Inverter, Schmitt Trigger, 74VHC1G14, 1 Input, 8 mA, 2 V to 5.5 V, SOT-353-5

10,614 in stock

Each (Supplied on Cut Tape)

1+ $0.413 25+ $0.274 50+ $0.195 100+ $0.115 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 17/09/18

Contact me when back in stock

Alternatives Available

78R7399 - Inverter, Schmitt Trigger, 74AHC1G14, 1 Input, 2 V to 5.5 V, TSSOP-5

26M3228 - Inverter, 74AHC1G14, 1 Input, 8 mA, 2 V to 5.5 V, SC-70-5

62K3463 - Inverter, 74AHC1G14, 1 Input, 8 mA, 2 V to 5.5 V, SC-70-5

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.051 $ 0.05
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.051
6000 + $0.05
12000 + $0.047
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.