Low

NXP  74AHC373PW,118  LATCH, D TYPE TRANSP, 3-STATE, TSSOP-20

NXP 74AHC373PW,118
Technical Data Sheet (99.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AHC373
Latch Type:
D Type Transparent
IC Output Type:
Tri State Inverted
Propagation Delay:
-
Output Current:
25mA
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
No. of Bits:
8bit
Logic IC Family:
74AHC
Logic IC Base Number:
74373
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74AHC373PW,118

74AHC373PW/TSSOP20/REEL 13" Q1

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $0.181 5000+ $0.17 12500+ $0.16 25000+ $0.146 More pricing

Buy

IC, LATCH, D TYPE, OCTAL, SMD

TEXAS INSTRUMENTS

28:  in stock

Price for: Each

1+ $0.808 10+ $0.677 100+ $0.413 1000+ $0.319 More pricing

Buy

Associated Products