Low

74AHC595PW,118 - 

SHIFT REGISTER, 8BIT, SIPO/SISO, TSSOP16

74AHC595PW,118 - SHIFT REGISTER, 8BIT, SIPO/SISO, TSSOP16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AHC595PW,118
Newark Part No.:
85X2757
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74AHC595
:
Serial to Parallel, Serial to Serial
:
1 Element
:
8bit
:
TSSOP
:
16Pins
:
2V
:
5.5V
:
Tri State
:
74AHC
:
74595
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Shift Register, AHC Family, 74AHC595, Serial to Parallel, 1 Element, 8 bit, TSSOP, 16 Pins

207 in stock
Add
0

Each (Supplied on Full Reel)

2500+ $0.188 5000+ $0.176 12500+ $0.164 25000+ $0.152 More Pricing...

Add

ON SEMICONDUCTOR

Shift Register, HC Family, 74VHC595, Serial to Parallel, 1 Element, 8 bit, TSSOP, 16 Pins

5,000 in stock

Each (Supplied on Full Reel)

2500+ $0.181 5000+ $0.177 10000+ $0.173 15000+ $0.169 More Pricing...

Add

Associated Products

Related Searches

262 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 02/07/18
$0.548 $ 0.55
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.548
10 + $0.448
25 + $0.391
50 + $0.332
100 + $0.274
250 + $0.254
500 + $0.232
1000 + $0.211
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.