Low

74AHC74D,112 - 

FLIP-FLOP, D-TYPE, 115MHZ, SOIC-14

74AHC74D,112 - FLIP-FLOP, D-TYPE, 115MHZ, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AHC74D,112
Newark Part No.:
85X2758
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74AHC74
:
D
:
-
:
115MHz
:
25mA
:
SOIC
:
14Pins
:
Positive Edge
:
Complementary
:
2V
:
5.5V
:
74AHC
:
7474
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Flip-Flop, with Preset And Clear, Differential / Complementary, Positive Edge, 74AHC74, D, 6.1 ns

129 in stock

Each (Supplied on Cut Tape)

1+ $0.639 10+ $0.438 25+ $0.361 50+ $0.284 More Pricing...

Add
0

Each (Supplied on Full Reel)

2500+ $0.133 5000+ $0.127 12500+ $0.116 25000+ $0.107 More Pricing...

Add

Related Searches

1,126 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 21/05/18
$0.521 $ 0.52
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.521
10 + $0.388
100 + $0.211
500 + $0.185
1000 + $0.159
2500 + $0.137
10000 + $0.128
25000 + $0.117
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.