Low

NEXPERIA  74AXP1G98GSH  LOGIC, CONFIG MULTI-FUNC, 3 I/P, XSON-6

NEXPERIA 74AXP1G98GSH
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74AXP1G98GSH
Newark Part No.:
85X2801
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
Logic Type:
Output Current:
No. of Inputs:
Supply Voltage Min:
Supply Voltage Max:
Logic Case Style:
No. of Pins:
Logic IC Family:
Logic IC Base Number:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor