Low

NEXPERIA  74CBTLV3245BQ,115  BUS SWITCH, 8 BIT, DHVQFN-20

NEXPERIA 74CBTLV3245BQ,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74CBTLV3245BQ,115
Newark Part No.:
85X2805
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
8Channels
Output Current:
-
Logic Type:
Bus Switch
Input Level:
1.7V
No. of Pins:
20Pins
Logic Case Style:
DHVQFN
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

74CBTLV3245BQ,115

74CBTLV3245BQ/DHVQFN20/REEL 7

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

3000+ $0.37 6000+ $0.345 15000+ $0.332 30000+ $0.32 More pricing

Buy

Similar Products