Low

74HC151PW-Q100,118 - 

MUX, SINGLE, 8 I/P, TSSOP-16

74HC151PW-Q100,118 - MUX, SINGLE, 8 I/P, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC151PW-Q100,118
Newark Part No.:
85X2880
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74HC151
:
Multiplexer
:
1Channels
:
8:1
:
2V
:
6V
:
TSSOP
:
16Pins
:
74HC
:
74151
:
-40°C
:
125°C
:
Cut Tape
:
74HC Series
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.238 5000+ $0.223 12500+ $0.208 25000+ $0.192 More Pricing...

Add
0

Each (Supplied on Full Reel)

2500+ $0.205 5000+ $0.192 12500+ $0.179 25000+ $0.165 More Pricing...

Add
2,111 in stock

Each (Supplied on Cut Tape)

5+ $0.616 10+ $0.523 25+ $0.48 50+ $0.434 More Pricing...

Add
3,869 in stock

Each (Supplied on Cut Tape)

5+ $0.644 10+ $0.544 25+ $0.473 50+ $0.403 More Pricing...

Add

Associated Products

Related Searches

106 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 28/05/18
$0.699 $ 0.70
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.699
10 + $0.57
25 + $0.496
50 + $0.422
100 + $0.348
250 + $0.322
500 + $0.295
1000 + $0.269
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.