Low

74HC161D,653 - 

BINARY COUNTER, 4BIT, 44MHZ, SOIC-16

74HC161D,653 - BINARY COUNTER, 4BIT, 44MHZ, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC161D,653
Newark Part No.:
85X2886
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74HC161
:
Binary
:
44MHz
:
15
:
SOIC
:
16Pins
:
2V
:
6V
:
74HC
:
74161
:
-40°C
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.184 5000+ $0.179 10000+ $0.173 15000+ $0.167 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.189 5000+ $0.184 10000+ $0.178 15000+ $0.172 More Pricing...

Add

TEXAS INSTRUMENTS

Binary Synchronous Counter, HC Family, 44 MHz, 2 V to 6 V, SOIC-16

412 in stock
Add

Associated Products

Compare Selected

Related Searches

870 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 16/07/18
$0.665 $ 0.66
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.665
10 + $0.507
25 + $0.43
50 + $0.353
100 + $0.276
250 + $0.253
500 + $0.229
1000 + $0.207
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.