Low

NXP  74HC173D,652  FLIP-FLOP, D-TYPE, 88MHZ, SOIC-16

NXP 74HC173D,652
Technical Data Sheet (65.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Flip-Flop Type:
D
Propagation Delay:
-
Frequency:
88MHz
Output Current:
-
Logic Case Style:
SOIC
No. of Pins:
16Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LOGIC, QUAD D-TYPE F-F 3-ST, 16SOIC

TEXAS INSTRUMENTS

431:  in stock

Price for: Each

1+ $1.03 10+ $0.86 100+ $0.524 1000+ $0.405 More pricing

Buy

Associated Products