Low

74HC175D,652 - 

FLIP-FLOP, D-TYPE, 83MHZ, SOIC-16

74HC175D,652 - FLIP-FLOP, D-TYPE, 83MHZ, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC175D,652
Newark Part No.:
85X2899
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74HC175
:
D
:
-
:
83MHz
:
25mA
:
SOIC
:
16Pins
:
Positive Edge
:
Complementary
:
2V
:
6V
:
74HC
:
74175
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.234 5000+ $0.22 12500+ $0.204 25000+ $0.189 More Pricing...

Add

ON SEMICONDUCTOR

IC,FLIP-FLOP,QUAD,D TYPE,HC-CMOS,SOP,16PIN,PLASTIC

5,000 in stock

Each (Supplied on Full Reel)

1+ $0.623 25+ $0.457 100+ $0.288 250+ $0.278 More Pricing...

Add
1,885 in stock

Each (Supplied on Cut Tape)

1+ $0.781 10+ $0.681 25+ $0.627 50+ $0.575 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

1,082 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 28/05/18
$0.785 $ 0.78
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.785
10 + $0.641
100 + $0.391
500 + $0.348
1000 + $0.302
2500 + $0.258
10000 + $0.241
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.