Low

NEXPERIA  74HC280D,652  PARITY GEN, 9BIT, SOIC-14

NEXPERIA 74HC280D,652
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC280D,652
Newark Part No.:
85X2916
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC280
No. of Channels:
-
Output Current:
-
Logic Case Style:
SOIC
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
No. of Pins:
14
Logic IC Base Number:
74280
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Associated Products