Low

NEXPERIA  74HC365D,652  BUFFER/LINE DRIV, NON-INVERTING, SOIC-16

NEXPERIA 74HC365D,652
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC365D,652
Newark Part No.:
85X2919
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC365
Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
74365
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

LOGIC, BUFF/DVR TRI-ST HEX, 16SOIC

TEXAS INSTRUMENTS

393:  in stock

Price for: Each

1+ $1.31 10+ $1.10 100+ $0.71 1000+ $0.567 More pricing

Buy

LOGIC, BUFF/DVR TRI-ST HEX, 16SOICN

TEXAS INSTRUMENTS

23:  in stock

Price for: Each

1+ $1.07 10+ $0.894 100+ $0.577 1000+ $0.462 More pricing

Buy

Associated Products