Low

NEXPERIA  74HC423D,652  MULTIVIBRATOR, MONOSTABLE, SOIC-16

NEXPERIA 74HC423D,652
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC423D,652
Newark Part No.:
85X2949
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC423
Multivibrator Type:
Retriggerable Monostable
Output Current:
25mA
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
16Pins
Propagation Delay:
-
Logic IC Family:
74HC
Logic IC Base Number:
74423
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

74HC423D,653

74HC423D/SO16/DONTUSE REEL 13

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

2500+ $0.343 5000+ $0.32 12500+ $0.307 25000+ $0.296 More pricing

Buy

Monostable Multivibrator, 74HC423, 25 ns, 5.2 mA, 2 V to 6 V, SOIC-16

TEXAS INSTRUMENTS

297 in stock

Price for: Each

1+ $1.18 10+ $0.982 100+ $0.635 1000+ $0.507 More pricing

Buy

Associated Products