Low

NXP  74HC7046AD,112  PLL, FREQ SYNTHESIZER, 19MHZ, SOIC-16

NXP 74HC7046AD,112
Technical Data Sheet (468.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

PLL Type:
Frequency:
No. of Pins:
PLL Case Style:
Supply Voltage Min:
Supply Voltage Max:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LOGIC, PLL CMOS LOGIC W/VCO, HS16SOIC

TEXAS INSTRUMENTS

312:  in stock

Price for: Each

1+ $2.23 10+ $1.91 100+ $1.47 500+ $1.30 More pricing

Buy