Low

NXP  74HCT163D,653  COUNTER, SYNC BINARY, 50MHZ, SOIC-16

NXP 74HCT163D,653
Technical Data Sheet (240.34KB) EN Technical Data Sheet (250.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HCT163
Counter Type:
Presettable Binary, Synchronous
Clock Frequency:
50MHz
Count Maximum:
15
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74HCT
Logic IC Base Number:
74163
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74HCT163D,653

74HCT163D/SO16/DONTUSE REEL 13

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $0.303 5000+ $0.283 12500+ $0.264 25000+ $0.244 More pricing

Buy
CD74HCT163M96

IC, 4BIT BINARY COUNTER, SYNC, SOIC-16

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.255 10000+ $0.236 25000+ $0.224 50000+ $0.215

Buy

Associated Products