Low

NEXPERIA  74HCT173D,652  FLIP-FLOP, D-TYPE, 88MHZ, SOIC-16

NEXPERIA 74HCT173D,652
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT173D,652
Newark Part No.:
85X2819
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HCT173
Flip-Flop Type:
D
Propagation Delay:
-
Frequency:
88MHz
Output Current:
-
Logic Case Style:
SOIC
No. of Pins:
16Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74HCT
Logic IC Base Number:
74173
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products