Low

74HCT244D,653 - 

Buffer / Line Driver, 74HCT244, 2 V to 6 V, SOIC-20

74HCT244D,653 - Buffer / Line Driver, 74HCT244, 2 V to 6 V, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HCT244D,653
Newark Part No.:
78R7400
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74HCT244
:
Buffer / Line Driver, Non Inverting
:
SOIC
:
20Pins
:
2V
:
6V
:
74HCT
:
74244
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2000+ $0.255 4000+ $0.239 10000+ $0.222 20000+ $0.206 More Pricing...

Add

NEXPERIA

Buffer / Line Driver, 74HCT244, 4.5 V to 5.5 V, SOIC-20

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
0

Each

2000+ $0.362 5000+ $0.354 10000+ $0.342 25000+ $0.329

Add

Associated Products

Related Searches

0 In stock

More stock available week commencing 21/05/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.273 $ 0.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.273
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.