Low

NEXPERIA  74LV165AD,112  SHIFT REGISTER, 8BIT, PISO, SOIC-16

NEXPERIA 74LV165AD,112
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LV165AD,112
Newark Part No.:
85X3043
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LV165
Shift Register Function:
Parallel to Serial
No. of Elements:
1 Element
No. of Bits Per Element:
8bit
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
IC Output Type:
Complementary
Logic IC Family:
74LV
Logic IC Base Number:
74165
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Associated Products