Low

NEXPERIA  74LV393PW,118  COUNTER, RIPPLE BINARY, 90MHZ, TSSOP-14

NEXPERIA 74LV393PW,118
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LV393PW,118
Newark Part No.:
85X3052
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LV393
Counter Type:
Binary Ripple
Clock Frequency:
90MHz
Count Maximum:
15
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Supply Voltage Min:
1V
Supply Voltage Max:
3.6V
Logic IC Family:
74LV
Logic IC Base Number:
74393
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

74LV393PW,118

74LV393PW/TSSOP14/REEL 13" Q1/

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

2500+ $0.39 5000+ $0.37 12500+ $0.356 25000+ $0.334

Buy

Associated Products