Low

NXP  74LV574PW,118  FLIP-FLOP, D-TYPE, 70MHZ, TSSOP-20

NXP 74LV574PW,118
Manufacturer:
NXP NXP
Manufacturer Part No:
74LV574PW,118
Newark Part No.:
85X3058
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
Flip-Flop Type:
Propagation Delay:
Frequency:
Output Current:
Logic Case Style:
No. of Pins:
Trigger Type:
IC Output Type:
Supply Voltage Min:
Supply Voltage Max:
Logic IC Family:
Logic IC Base Number:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor