Low

NEXPERIA  74LVC157AD,112  MUX, QUAD, 8 I/P, SOIC-16

NEXPERIA 74LVC157AD,112
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LVC157AD,112
Newark Part No.:
85X3014
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC157
Logic Type:
Multiplexer
No. of Channels:
4Channels
Line Configuration:
2:1
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic Case Style:
SOIC
No. of Pins:
16Pins
Logic IC Family:
74LVC
Logic IC Base Number:
74157
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor

Substitutes

74LVC157AD,118

74LVC157AD/SO16/REEL 13" Q1/T1

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

2500+ $0.182 5000+ $0.171 12500+ $0.16 25000+ $0.147 More pricing

Buy

Associated Products