Low

74LVC162245ADGG:11 - 

TRANSCEIVER, NON-INVERTING, TSSOP-48

74LVC162245ADGG:11 - TRANSCEIVER, NON-INVERTING, TSSOP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LVC162245ADGG:11
Newark Part No.:
85X3016
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74LVC16245
:
Transceiver, Non Inverting
:
TSSOP
:
48Pins
:
1.65V
:
3.6V
:
74LVC
:
7416245
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2000+ $0.467 4000+ $0.423 10000+ $0.394 20000+ $0.379 50000+ $0.366 More Less

TEXAS INSTRUMENTS

Transceiver, 74LVC16245, 1.65 V to 3.6 V, TSSOP-48

6,000 in stock

Each (Supplied on Full Reel)

2000+ $0.662 Promotional price 4000+ $0.662 Promotional price 8000+ $0.662 Promotional price 12000+ $0.662 Promotional price More Less

TEXAS INSTRUMENTS

Transceiver, 74LVC16245, 1.65 V to 3.6 V, TSSOP-48

2,327 in stock

Each (Supplied on Cut Tape)

1+ $0.637 Promotional price 10+ $0.637 Promotional price 25+ $0.637 Promotional price 50+ $0.637 Promotional price 100+ $0.637 Promotional price 250+ $0.637 Promotional price 500+ $0.637 Promotional price 1000+ $0.637 Promotional price More Less

TEXAS INSTRUMENTS

Transceiver, 74LVC16245, 1.65 V to 3.6 V, TSSOP-48

2 in stock

Each (Supplied on Cut Tape)

1+ $1.71 10+ $1.47 25+ $1.36 50+ $1.24 100+ $1.13 250+ $1.06 500+ $0.994 1000+ $0.785 More Less

351 in stock

Each

1+ $1.46 10+ $1.15 100+ $0.883 500+ $0.781 1000+ $0.616 2500+ $0.575 10000+ $0.526 More Less

1,632 in stock

Each (Supplied on Cut Tape)

1+ $1.71 10+ $1.47 25+ $1.36 50+ $1.24 100+ $1.13 250+ $1.06 500+ $0.994 1000+ $0.785 More Less

Associated Products

Compare Selected

Related Searches

1,870 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 18/03/19
$1.13 $ 1.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.13
10 + $0.931
25 + $0.822
50 + $0.711
100 + $0.601
250 + $0.562
500 + $0.521
1000 + $0.481
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.