Low

NXP  74LVC16373ADGG,112  LATCH, D TYPE TRANSP, 3-STATE, TSSOP-48

NXP 74LVC16373ADGG,112
Technical Data Sheet (206.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Latch Type:
D Type Transparent
IC Output Type:
Tri State Non Inverted
Propagation Delay:
-
Output Current:
50mA
Logic Case Style:
TSSOP
No. of Pins:
48Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
No. of Bits:
16bit
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74LVC16373ADGG,118

74LVC16373ADGG/TSSOP48/REEL 13

NXP

0

Price for: Each (Supplied on Full Reel)

2000+ $0.471 4000+ $0.426 10000+ $0.397 20000+ $0.383 More pricing

Buy

Associated Products