Low

74LVC1G07GW,125 - 

Buffer, 74LVC1G07, 1.65 V to 5.5 V, TSSOP-5

74LVC1G07GW,125 - Buffer, 74LVC1G07, 1.65 V to 5.5 V, TSSOP-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LVC1G07GW,125
Newark Part No.:
78R7404
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74LVC1G07GW,125 is a non-inverting Buffer with open-drain output. The open drain output can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Inputs can be driven from either 3.3/5V devices. This feature allows the use of this device in a mixed 3.3 and 5V environment. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
  • High noise immunity
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard
  • 5V Tolerant input/output for interfacing with 5V logic
  • Latch-up performance exceeds 250mA
  • Inputs accept voltages up to 5V

Applications

Industrial, Automation & Process Control, Signal Processing, Automotive

Product Information

:
74LVC1G07
:
Buffer, Non Inverting
:
TSSOP
:
5Pins
:
1.65V
:
5.5V
:
74LVC
:
741G07
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.051 6000+ $0.05 12000+ $0.047

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

Buffer / Line Driver, 74LVC1G07, 1.65 V to 5.5 V, SC-70-5

2,350 in stock
Add
10,323 in stock

Each (Supplied on Cut Tape)

5+ $0.452 10+ $0.339 25+ $0.31 50+ $0.245 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 16/04/18

Contact me when back in stock

Alternatives Available

71R3004 - Buffer, 74LVC1G07, 1.65 V to 5.5 V, TSSOP-5

75X1085 - BUFFER, NON-INVERTING, TSSOP-5

76C4075 - Buffer / Line Driver, 74LVC1G07, 1.65 V to 5.5 V, SC-70-5

View all alternatives / recommendations
$0.36 $ 0.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.36
25 + $0.24
50 + $0.171
100 + $0.10
250 + $0.09
500 + $0.08
1000 + $0.07
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.