Low

BAS316,135 - 

Small Signal Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A

BAS316,135 - Small Signal Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAS316,135
Newark Part No.:
75R4938
Product Range
BAS16 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAS16 series high-speed Switching Diode encapsulated in a small surface-mounted device (SMD) plastic package. It is used for general purpose switching.
  • Low capacitance
  • Low leakage current
  • ≤100V Reverse voltage VR
  • AEC-Q101 qualified

Applications

Industrial

Product Information

:
Single
:
100V
:
250mA
:
1.25V
:
4ns
:
4A
:
150°C
:
SOD-323
:
2Pins
:
BAS16 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.043 6000+ $0.042 12000+ $0.039

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
0

Each (Supplied on Full Reel)

3000+ $0.041 6000+ $0.037 9000+ $0.033

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/07/18

Contact me when back in stock

Alternatives Available

70R1974 - Small Signal Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A

75R4937 - Small Signal Diode, Switching, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A

70R1975 - Small Signal Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A

View all alternatives / recommendations
$0.28 $ 0.28
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.28
50 + $0.248
100 + $0.088
250 + $0.079
500 + $0.068
1000 + $0.059
2500 + $0.046
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.