Low

BAS45AL,115 - 

Small Signal Diode, Single, 125 V, 250 mA, 1 V, 1.5 µs, 4 A

BAS45AL,115 - Small Signal Diode, Single, 125 V, 250 mA, 1 V, 1.5 µs, 4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAS45AL,115
Newark Part No.:
70R2003
Product Range
BAS45 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAS45AL,115 is an epitaxial medium-speed Switching Diode with low leakage current and encapsulated in a small hermetically sealed glass SOD80C surface-mounted device (SMD) plastic package. It is used for low leakage current applications.
  • 125V Continuous reverse voltage (maximum)
  • 625mA Repetitive peak forward current
  • 1nA Low reverse current (maximum)

Applications

Industrial

Product Information

:
Single
:
125V
:
250mA
:
1V
:
1.5µs
:
4A
:
175°C
:
SOD-80C
:
2Pins
:
BAS45 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
5,000 in stock

Each (Supplied on Cut Tape)

1+ $0.493 10+ $0.373 25+ $0.316 50+ $0.26 100+ $0.203 250+ $0.185 500+ $0.169 1000+ $0.152 More Less

1,062 in stock

Each (Supplied on Cut Tape)

1+ $0.493 10+ $0.373 25+ $0.316 50+ $0.26 100+ $0.203 250+ $0.185 500+ $0.169 1000+ $0.152 More Less

Associated Products

Compare Selected

Related Searches

7,500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

60,000 Further stock expected to ship on 28-Jun-2018

More stock available week commencing 03/09/18
$0.128 $ 0.13
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.128
5000 + $0.125
10000 + $0.123
15000 + $0.117
25000 + $0.112
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.