Low

NEXPERIA  LD6815TD/18H  Fixed LDO Voltage Regulator, 2.3V to 5.5V, 250mV Dropout, 1.8Vout, 150mAout, TSOP-5

NEXPERIA LD6815TD/18H
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
LD6815TD/18H
Newark Part No.:
69W9563
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Input Voltage Min:
Output Voltage Min:
Input Voltage Max:
Output Voltage Max:
Fixed Output Voltage Nom.:
Adjustable Output Voltage Min:
Adjustable Output Voltage Max:
Output Current:
Dropout Voltage Vdo:
LDO Regulator Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor