Low

NXP  LPC2148FBD64  32 Bit Microcontroller, ARM7TDMI, 60 MHz, 512 KB, 40 KB, 64 Pins, LQFP

NXP LPC2148FBD64
Technical Data Sheet (391.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LPC2148FBD64 is a single-chip 32-bit Microcontroller Unit EmbeddedICE RT and Embedded Trace interfaces offer real-time debugging with the on-chip real monitor software and high-speed tracing of instruction execution. This microcontroller is based on a 32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with embedded high-speed flash memory ranging from 32 to 512kB. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical code size applications, the alternative 16-bit thumb mode reduces code by more than 30% with minimal performance penalty.
  • Power saving modes include idle and power-down
  • Processor wake-up from power-down mode via external interrupt or BOD
  • Single power supply chip with POR and BOD circuits

Product Information

Architecture:
ARM7TDMI
CPU Speed:
60MHz
Program Memory Size:
512KB
RAM Memory Size:
40KB
No. of Pins:
64Pins
MCU Case Style:
LQFP
No. of I/O's:
45I/O's
Embedded Interface Type:
I2C, SPI, SSI, UART, USB
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
LPC ARM7 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

32 Bit Microcontroller, ARM7TDMI, 60 MHz, 512 KB, 40 KB, 64 Pins, LQFP

NXP

109 in stock

Price for: Each

1+ $15.69 Promotional price 10+ $15.69 Promotional price 50+ $15.69 Promotional price 100+ $14.48 Promotional price More pricing

Buy

32 Bit Microcontroller, ARM7TDMI, 60 MHz, 128 KB, 16 KB, 64, LQFP

NXP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $16.00 10+ $14.40 25+ $13.16 100+ $11.86 More pricing

Buy

Associated Products