Low

NXP  MFRC52301HN1,151  RFID READ/WRITE, 13.56MHZ, HVQFN-32

NXP MFRC52301HN1,151
Technical Data Sheet (965.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
-
Frequency Max:
13.56MHz
RFID IC Type:
Read, Write
Programmable Memory:
-
Output Power:
-
RF IC Case Style:
HVQFN
No. of Pins:
32Pins
Supply Voltage Min:
2.5V
Supply Voltage Max:
3.6V
Current Consumption:
7mA
Product Range:
MFRC523 Series
Packaging:
Cut Tape
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.