Low

NXP  MFRC53001T/0FE,112  RFID READER, 13.56MHZ, SOIC-32

NXP MFRC53001T/0FE,112
Technical Data Sheet (626.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
-
Frequency Max:
13.56MHz
RFID IC Type:
Reader
Programmable Memory:
-
Output Power:
-
RF IC Case Style:
SOIC
No. of Pins:
32Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Current Consumption:
25mA
Product Range:
MFRC530 Series
Packaging:
Each
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, RFID READER, 13.56MHZ, SOIC-32, FULL REEL

NXP

0

Price for: Each (Supplied on Full Reel)

1000+ $11.72 2000+ $11.29 3000+ $10.85 5000+ $10.42

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.