Low

NXP  PCA8574APW,112  I/O Expander, 8bit, 400 kHz, I2C, 2.3 V, 5.5 V, TSSOP

NXP PCA8574APW,112
Manufacturer:
NXP NXP
Manufacturer Part No:
PCA8574APW,112
Newark Part No.:
61X9824
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Chip Configuration:
8bit
Bus Frequency:
400kHz
IC Interface Type:
I2C
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Interface Case Style:
TSSOP
No. of Pins:
16Pins
No. of I/O's:
8I/O's
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PCA8574APW,118

PCA8574APW/TSSOP16/REEL 13" Q1

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $0.936 5000+ $0.889 12500+ $0.856 25000+ $0.803

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.