Low

NXP  PCA9512AD,112  HOT SWAPPABLE I2C/SMBUS BUFFER, SOIC-8

NXP PCA9512AD,112
Technical Data Sheet (315.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Interface Type:
I2C, SMBus
Interface Applications:
cPCI, VME, Advanced TCA Cards & Other Multipoint Backplane Cards
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PCA9512AD,118

PCA9512AD/SO8/REEL 13" Q1/T1 *

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $1.54 5000+ $1.46 12500+ $1.40 25000+ $1.31

Buy

Associated Products