Low

NXP  PCA9530D,112  LED DRIVER, PWM, 400KHZ, SOIC-8

NXP PCA9530D,112
Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9530D,112
Newark Part No.:
61X9833
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
-
No. of Outputs:
2Outputs
Output Current:
50mA
Output Voltage:
-
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Voltage Min:
2.3V
Input Voltage Max:
5.5V
Switching Frequency:
400kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PCA9530D,118

PCA9530D/SO8/REEL 13" Q1/T1 *S

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $0.98 5000+ $0.943 10000+ $0.905 15000+ $0.873 More pricing

Buy

Associated Products