Low

NXP  PCA9544AD,112  MULTIPLEXER, SINGLE, 4 CH, SOIC-20

NXP PCA9544AD,112
Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9544AD,112
Newark Part No.:
61X9840
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
-
Logic Type:
Multiplexer
No. of Channels:
4Channels
Line Configuration:
1:4
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
20Pins
Logic IC Family:
-
Logic IC Base Number:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor