Low

NXP  PCA9672D,512  I/O Expander, 8bit, 1 MHz, I2C, 2.3 V, 5.5 V, SOIC

NXP PCA9672D,512
Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9672D,512
Newark Part No.:
61X9852
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Chip Configuration:
Bus Frequency:
IC Interface Type:
Supply Voltage Min:
Supply Voltage Max:
Interface Case Style:
No. of Pins:
No. of I/O's:
Packaging:
Product Range:
Automotive Qualifications Standard:
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products