Low

PCF8563T/F4,118 - 

RTC, DD:MM:YY, HH:MM:SS, Century Flag, 400 kbit/s, I2C, 1.8 V to 5.5 V Supply, SOIC-8

PCF8563T/F4,118 - RTC, DD:MM:YY, HH:MM:SS, Century Flag, 400 kbit/s, I2C, 1.8 V to 5.5 V Supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCF8563T/F4,118
Newark Part No.:
78R6249
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PCF8563T/F4,118 is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption, it provides year, month, day, weekday, hours, minutes and seconds based on a 32.768kHz quartz crystal. A programmable clock output, interrupt output and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400kbps. The register address is incremented automatically after each written or read data byte.
  • Alarm and timer functions
  • Integrated oscillator capacitor
  • Internal power-ON Reset (POR)
  • I²C-bus slave address: read A3h and write A2h
  • Open-drain interrupt pin

Applications

Communications & Networking, Consumer Electronics, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
DD:MM:YY
:
HH:MM:SS
:
RTC
:
1.8V
:
5.5V
:
SOIC
:
8Pins
:
I2C
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NXP

RTC, DD:MM:YY, HH:MM:SS, Century Flag, 400 kbit/s, I2C, 1.8 V to 5.5 V Supply, SOIC-8

2,500 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.756 5000+ $0.725 10000+ $0.722 15000+ $0.72 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

964 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
$0.92 $ 0.92
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.80
10 + $1.53
25 + $1.41
50 + $1.30
100 + $1.18
250 + $1.11
500 + $1.04
1000 + $0.818
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.