Low

NXP  PMBF4393,215  RF FET Transistor, 40 V, 30 mA, 250 mW, SOT-23

NXP PMBF4393,215
Manufacturer:
NXP NXP
Manufacturer Part No:
PMBF4393,215
Newark Part No.:
75R4826
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drain Source Voltage Vds:
40V
Continuous Drain Current Id:
30mA
Power Dissipation Pd:
250mW
Operating Frequency Min:
-
Operating Frequency Max:
-
RF Transistor Case:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RF FET Transistor, 40 V, 30 mA, 250 mW, SOT-23

NXP

0

Price for: Each (Supplied on Full Reel)

3000+ $0.124 6000+ $0.118 12000+ $0.114 18000+ $0.11 More pricing

Buy

JFET Transistor, Junction Field Effect, -40 V, 200 µA, 1 mA, -1.5 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

5,496 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.143 Promotional price 10+ $0.143 Promotional price 25+ $0.143 Promotional price 50+ $0.143 Promotional price More pricing

Buy

JFET Transistor, Junction Field Effect, -40 V, 200 µA, 1 mA, -1.5 V, TO-236, JFET

VISHAY

15,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.682 6000+ $0.642 12000+ $0.605 18000+ $0.573 More pricing

Buy

JFET Transistor, Junction Field Effect, 40 V, 8 mA, 80 mA, 4 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

12,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.063 Promotional price 10+ $0.063 Promotional price 100+ $0.063 Promotional price 1000+ $0.063 Promotional price

Buy

JFET Transistor, Junction Field Effect, -40 V, 200 µA, 1 mA, -1.5 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.128 6000+ $0.122 12000+ $0.117 18000+ $0.112 More pricing

Buy

JFET Transistor, Junction Field Effect, -40 V, 900 µA, 4.5 mA, -4 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

4,373 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.143 Promotional price 10+ $0.143 Promotional price 100+ $0.143 Promotional price 1000+ $0.121 Promotional price

Buy

JFET Transistor, Junction Field Effect, -40 V, 30 µA, 90 µA, -1.8 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

662 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.588 10+ $0.415 25+ $0.341 50+ $0.265 More pricing

Buy

JFET Transistor, Junction Field Effect, -40 V, 30 µA, 90 µA, -1.8 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.125 6000+ $0.114 9000+ $0.107 15000+ $0.096

Buy

JFET Transistor, Junction Field Effect, -40 V, 900 µA, 4.5 mA, -4 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.135 6000+ $0.122 9000+ $0.115 15000+ $0.103

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.