Low

NXP  PSMN7R5-30YLD  MOSFET Transistor, N Channel, 51 A, 30 V, 0.0061 ohm, 10 V, 1.7 V

NXP PSMN7R5-30YLD
Technical Data Sheet (285.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Continuous Drain Current Id:
Drain Source Voltage Vds:
On Resistance Rds(on):
Rds(on) Test Voltage Vgs:
Threshold Voltage Vgs:
Power Dissipation Pd:
Transistor Case Style:
No. of Pins:
Operating Temperature Max:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor