Low

NXP  SC18IS600IPW,112  INTERFACE BRIDGE, SPI TO I2C, TSSOP-16

NXP SC18IS600IPW,112
Manufacturer:
NXP NXP
Manufacturer Part No:
SC18IS600IPW,112
Newark Part No.:
61X9977
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bridge Type:
-
Supply Voltage Min:
2.4V
Supply Voltage Max:
3.6V
Interface Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SC18IS600IPW,128

SC18IS600IPW/TSSOP16/REEL 13

NXP

0

Price for: Each (Supplied on Full Reel)

2500+ $2.10 5000+ $2.03 7500+ $1.95 12500+ $1.88

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.