Low

NXP  TDA8026ET/C2,551  SMART CARD INTERFACE, 5.5V, TFBGA-84

NXP TDA8026ET/C2,551
Technical Data Sheet (712.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Interface Type:
I2C
Interface Applications:
Point of Sale Terminal, Multiple SAM Contact Readers
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
TFBGA
No. of Pins:
64Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor