Low

NXP  UDA1330ATS/N2,112  Digital to Analogue Converter, 20 bit, 55 kSPS, 2.7V to 5.5V, SSOP, 16

NXP UDA1330ATS/N2,112
Technical Data Sheet (164.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
Sampling Rate:
Input Channel Type:
Supply Voltage Range:
ADC / DAC Case Style:
No. of Pins:
Data Interface:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor